TLC59213AIN

Texas Instruments
595-TLC59213AIN
TLC59213AIN

Mfr.:

Description:
LED Lighting Driver ICs 8B Parallel In/Out D arl Source Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
8 Output
Boost
500 mA
PDIP-20
13 V
4.5 V
1 MHz
Adjustable
TLC59213A
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: Darlington Source Driver
High Level Output Current: 200 mA
Input Voltage: 4.5 V to 13 V
Low Level Output Current: 200 mA
Mounting Style: Through Hole
Number of Channels: 8 Channel
Pin Count: 20
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 20
Subcategory: Driver ICs
Supply Current - Max: 13 mA
Type: LED Driver
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.97 $3.97
$2.95 $29.50
$2.69 $53.80
$2.41 $241.00
$2.28 $592.80
$1.90 $950.00