TLC5922DAP

Texas Instruments
595-TLC5922DAP
TLC5922DAP

Mfr.:

Description:
LED Display Drivers LED Driver with Dot Correction A 595-TLC A 595-TLC5922DAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
16 Segment
HTSSOP-32
65 mA
SMD/SMT
- 20 C
+ 85 C
TLC5922
Tube
Brand: Texas Instruments
Features: ON/OFF LED Driver
Height: 1.15 mm
High Level Output Current: - 1 mA
Length: 11 mm
Low Level Output Current: 1 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 3.9 W
Product Type: LED Display Drivers
Factory Pack Quantity: 46
Subcategory: Driver ICs
Width: 6.2 mm
Unit Weight: 181.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,041

Stock:
5,041 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.90 $4.90
$3.73 $37.30
$3.28 $82.00
$3.05 $280.60
$2.94 $811.44
$2.86 $1,447.16
$2.78 $2,813.36
$2.71 $6,856.30

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.05
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.19
Min:
1

Similar Product

Texas Instruments TLC5922DAPR
Texas Instruments
LED Display Drivers LED Driver with Dot Correction A 595-TLC A 595-TLC5922DAP