TLC59281DBQ

Texas Instruments
595-TLC59281DBQ
TLC59281DBQ

Mfr.:

Description:
LED Lighting Driver ICs 16-Channel Constant Current LED Driver A A 595-TLC59281DBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost
35 mA
QSOP-24
5.5 V
3 V
35 MHz
17 V
TLC59281
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: ON/OFF LED Driver
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Output Type: Constant Current
Pin Count: 24
Product Type: LED Lighting Drivers
Factory Pack Quantity: 50
Subcategory: Driver ICs
Supply Current - Max: 2 mA
Type: Linear
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 6,569

Stock:
6,569 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.74 $1.74
$1.28 $12.80
$1.09 $54.50
$1.03 $103.00
$0.972 $243.00
$0.935 $467.50
$0.802 $802.00
$0.791 $1,977.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.36
Min:
1

Similar Product

Texas Instruments TLC59281DBQR
Texas Instruments
LED Lighting Driver ICs 16-Channel Constant Current LED Driver A A 595-TLC59281DBQ