TLC5943PWP

Texas Instruments
595-TLC5943PWP
TLC5943PWP

Mfr.:

Description:
LED Display Drivers 16B ES-PWM w 7B Dev Lev Brightness Cntrl A 595-TLC5943PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-28
50 mA
SMD/SMT
- 40 C
+ 85 C
TLC5943
Tube
Brand: Texas Instruments
Features: Brightness Control/Dimming, Error Flag, Fault Detection, LED Open/Short Detection
High Level Output Current: - 1 mA
Low Level Output Current: 5 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 3.958 W
Peak Solder Temperature: + 260 C
Pin Count: 28
Product Type: LED Display Drivers
Factory Pack Quantity: 50
Subcategory: Driver ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 141

Stock:
141 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 141 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.16 $4.16
$3.14 $31.40
$2.88 $144.00
$2.61 $261.00
$2.47 $617.50
$2.45 $1,225.00
$2.30 $2,300.00
$2.26 $6,780.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.51
Min:
1

Similar Product

Texas Instruments TLC5943PWPR
Texas Instruments
LED Display Drivers 16B ES-PWM w 7B Dev Lev Brightness Cntrl A 595-TLC5943PWP