TLC5943RHBR

Texas Instruments
595-TLC5943RHBR
TLC5943RHBR

Mfr.:

Description:
LED Display Drivers 16B ES-PWM A 595-TLC 5943RHBT A 595-TLC5 A 595-TLC5943RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
VQFN-32
50 mA
SMD/SMT
- 40 C
+ 85 C
TLC5943
Reel
Brand: Texas Instruments
Features: Brightness Control/Dimming, Error Flag, Fault Detection, LED Open/Short Detection
High Level Output Current: - 1 mA
Low Level Output Current: 5 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 3.482 W
Peak Solder Temperature: + 260 C
Pin Count: 32
Product Type: LED Display Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Unit Weight: 71.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$2.15 $6,450.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.30
Min:
1

Similar Product

Texas Instruments TLC5943RHBT
Texas Instruments
LED Display Drivers 16B ES-PWM A 595-TLC 5943RHBR A 595-TLC5 A 595-TLC5943RHBR