TLC5948APWP

Texas Instruments
595-TLC5948APWP
TLC5948APWP

Mfr.:

Description:
LED Lighting Driver ICs 16Ch ES-PWM LED Driv er A 595-TLC5948APW A 595-TLC5948APWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost
60 mA
HTSSOP-24
5.5 V
3 V
33 MHz
10 V
TLC5948A
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: Dot Correction, LED Open Detection, PWM Control
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Supply Current - Max: 18 mA
Type: Linear
Unit Weight: 172.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 598

Stock:
598 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.23 $3.23
$2.43 $24.30
$2.08 $52.00
$1.97 $236.40
$1.87 $561.00
$1.77 $955.80
$1.76 $2,112.00
$1.67 $4,008.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.76
Min:
1

Similar Product

Texas Instruments TLC5948APWPR
Texas Instruments
LED Lighting Driver ICs 16Ch ES-PWM LED Driv er A 595-TLC5948APW A 595-TLC5948APWP