TLC5955DCA

Texas Instruments
595-TLC5955DCA
TLC5955DCA

Mfr.:

Description:
LED Display Drivers 48ch 16bit PWM LED D river A 595-TLC5955 A 595-TLC5955DCAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
HTSSOP-56
29 mA
SMD/SMT
- 40 C
+ 85 C
TLC5955
Tube
Brand: Texas Instruments
Features: Brightness Control/Dimming, Dot Correction, Error Flag, Fault Detection, LED Open Detection
High Level Output Current: - 2 mA
Low Level Output Current: 2 mA
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Pin Count: 56
Product Type: LED Display Drivers
Factory Pack Quantity: 35
Subcategory: Driver ICs
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 52 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.83 $8.83
$6.83 $68.30
$6.27 $156.75
$5.78 $606.90
$5.51 $1,542.80
$5.36 $2,814.00
$5.23 $5,308.45
$5.08 $12,801.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.26
Min:
1

Similar Product

Texas Instruments TLC5955DCAR
Texas Instruments
LED Display Drivers 48ch 16bit PWM LED D river A 595-TLC5955 A 595-TLC5955DCA