TLC69611QRTWRQ1

Texas Instruments
595-TLC69611QRTWRQ1
TLC69611QRTWRQ1

Mfr.:

Description:
LED Lighting Driver ICs Automotive mini-LED local dimming backli

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
60 mA
WQFN-24
5.5 V
3 V
20 V
TLC69611
- 40 C
+ 125 C
Brand: Texas Instruments
Dimming: Flexible, Local
Features: Hybrid Dimming/Phase Shift, LED Open Detection, LED Short Detection, Local Dimming, Serial Interface
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Product: Automotive LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Type: Automotive mini-LED Local Dimming Backlight LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLC696x1/TLC696x1-Q1 Constant Current Sink Drivers

Texas Instruments TLC696x1/TLC696x1-Q1 16-Channel Constant Current Sink Drivers integrate 16 constant current sinks with SRAM for brightness storage. The device connects by a two-wire serial interface in daisy chain topology and supports up to 1024 devices for 16,000 local dimming zones.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 2,984

Stock:
2,984 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.11 $4.11
$3.09 $30.90
$2.84 $71.00
$2.56 $256.00
$2.43 $607.50
$2.41 $1,205.00
$2.27 $2,270.00
$2.22 $6,660.00