TLC7524CDR

Texas Instruments
595-TLC7524CDR
TLC7524CDR

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit 0.1 us MDAC Pa rallel Input A 595- A 595-TLC7524CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC7524
8 bit
10 MS/s
1 Channel
100 ns
Current Unbuffered
Parallel
5 V to 15 V
5 V to 15 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
15.5 V
4.75 V
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Power Consumption: 5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,219

Stock:
2,219 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.14 $6.14
$4.71 $47.10
$4.35 $108.75
$3.97 $397.00
$3.77 $942.50
$3.66 $1,830.00
$3.62 $3,620.00
Full Reel (Order in multiples of 2500)
$3.55 $8,875.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.61
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.64
Min:
1

Similar Product

Texas Instruments TLC7524CD
Texas Instruments
Digital to Analog Converters - DAC 8-bit 0.1-μs MDA C parallel input f A A 595-TLC7524CDR