TLIN2021ADDFRQ1

Texas Instruments
595-TLIN2021ADDFRQ1
TLIN2021ADDFRQ1

Mfr.:

Description:
LIN Transceivers Automotive Fault-Pro tected LIN Transcei

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
45 V
4.5 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-8
LIN Transceivers
LIN Transceiver
Brand: Texas Instruments
Data Rate: 100 kb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 45 V
Product Type: LIN Transceivers
Propagation Delay Time: 17.28 us
Series: TLIN2021A
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLINx021-Q1/TLINx021A-Q1 LIN Transceivers

Texas Instruments TLINx021-Q1/TLINx021A-Q1 Local Interconnect Network (LIN) Transceivers are low-speed universal asynchronous receiver transmitter (UART) communication protocols supporting automotive in-vehicle networking. The TLINx021-Q1/TLINx021A-Q1 transmitter supports data rates up to 20kbps, and the receiver supports data rates up to 100kbps for faster end-of-line programming. The TLINx021-Q1/TLINx021A-Q1 controls the state of the LIN bus via the TXD pin and reports the state of the bus on its open-drain RXD output pin. Each device has a current-limited wave-shaping driver to reduce electromagnetic emissions (EME).

In Stock: 2,314

Stock:
2,314 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.17 $11.70
$1.06 $26.50
$0.937 $93.70
$0.88 $220.00
$0.847 $423.50
$0.836 $836.00
$0.79 $2,370.00
$0.783 $4,698.00