TLIN2024ARGYRQ1

Texas Instruments
595-TLIN2024ARGYRQ1
TLIN2024ARGYRQ1

Mfr.:

Description:
LIN Transceivers Automotive quad loca l interconnect netw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
48 V
4 V
1.2 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
LIN Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 0.02 Mb/s
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product Type: LIN Transceivers
Series: TLIN2024A
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLIN2024A-Q1 Quad LIN Transceiver

Texas Instruments TLIN2024A-Q1 Quad Local Interconnect Network (LIN) Transceiver integrates wake-up and protection features, compliant with LIN2.0, LIN2.1, LIN2.2, LIN2.2A, and ISO/DIS 17987–4 standards. This LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The TLIN2024A-Q1 supports 12V and 24V applications with wider operating voltage and additional bus-fault protection. The device has two separate dual LIN transceiver blocks. The VSUP1/2 control separates dual transceiver blocks.

In Stock: 2,740

Stock:
2,740 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.88 $3.88
$2.90 $29.00
$2.65 $66.25
$2.37 $237.00
$2.24 $560.00
$2.19 $1,095.00
$2.08 $2,080.00
Full Reel (Order in multiples of 3000)
$2.06 $6,180.00
$2.05 $12,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩