TLK2711AIRCP

595-TLK2711AIRCP
TLK2711AIRCP

Mfr.:

Description:
Serializers & Deserializers - Serdes 1.6 to 2.5 GBPS Xcvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1.6 Gb/s to 2.5 Gb/s
2.7 V
2.3 V
- 40 C
+ 85 C
SMD/SMT
HVQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 2.6 V
Pin Count: 64
Product: Ethernet Transceivers
Product Type: Serializers & Deserializers - Serdes
Series: TLK2711A
Factory Pack Quantity: 160
Subcategory: Interface ICs
Unit Weight: 227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Texas Instruments TLK2501IRCP
Texas Instruments
Ethernet ICs 1.5 to 2.5 Gbps Tran sceiver A 595-TLK25 A 595-TLK2501IRCPR