TLK3138ZDU

595-TLK3138ZDU
TLK3138ZDU

Mfr.:

Description:
Ethernet ICs Dual XAUI Transcvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
BGA-484
Ethernet Transceivers
2 Transceiver
3.125 Gb/s, 10 Gb/s
1.14 V
1.26 V
0 C
+ 70 C
TLK3138
Tray
Brand: Texas Instruments
Height: 1.88 mm
Length: 23 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.22 W
Product Type: Ethernet ICs
Factory Pack Quantity: 60
Subcategory: Communication & Networking ICs
Supply Current - Max: 815 mA
Width: 23 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: