TLV1842QPWRQ1

Texas Instruments
595-TLV1842QPWRQ1
TLV1842QPWRQ1

Mfr.:

Description:
Analog Comparators Automotive dual hi g h-speed high-v

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
2 Channel
Open Drain
2.7 V
40 V
75 uA
300 uV
500 pA
- 40 C
+ 125 C
TLV1842
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Product Type: Analog Comparators
Propagation Delay Time: 110 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 Comparators

Texas Instruments TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 High-Speed Comparators are high-speed devices that offer rail-to-rail inputs with push-pull and open-drain output options. These comparators operate at a 2.7V to 40V input supply voltage range. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators feature 65ns of propagation delay, making the device well-suited for high-speed current sensing and voltage protection applications. These comparators include a Power-On Reset (POR) that makes sure the output is in a known state until the minimum supply voltage has been reached. The TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 comparators come with an open-drain output stage, making them appropriate for level transition. These high-speed comparators operate at -40°C to 125°C temperature range. These high-speed comparators are ideal for motor drives, grid infrastructure, factory automation and control, and traction inverters. The TLV183x-Q1/TLV184x-Q1 devices are AEC-Q100 qualified for automotive applications.

TLV1842 High-Speed Comparators

Texas Instruments TLV1842 High-Speed Comparators are dual-channel comparators that offer rail-to-rail inputs with open-drain output options. These comparators operate at a 2.7V to 40V input supply voltage range and feature a 65ns propagation delay and 70µA per channel low supply current. The TLV1842 comparators include a Power-On Reset (POR) that makes sure the output is in a known state until the minimum supply voltage has been reached. These high-speed comparators operate at -40°C to 125°C temperature range and  500μV low input offset voltage. The TLV1842 high-speed comparator is ideal for motor drives, appliances, grid infrastructure, factory automation and control, and traction inverter.

In Stock: 2,578

Stock:
2,578 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.99 $1.99
$1.47 $14.70
$1.34 $33.50
$1.20 $120.00
$1.13 $282.50
$1.09 $545.00
$1.06 $1,060.00
Full Reel (Order in multiples of 3000)
$1.00 $3,000.00
$0.983 $5,898.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩