TLV2217-25PWR

Texas Instruments
595-TLV2217-25PWR
TLV2217-25PWR

Mfr.:

Description:
LDO Voltage Regulators 2.5-V Fixed Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-20
2.5 V
500 mA
1 Output
Positive
Fixed
0 C
+ 125 C
500 mV
TLV2217
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV at 250 mA
Ib - Input Bias Current: 190 uA
Line Regulation: 12 mV
Load Regulation: 23 mV
Operating Supply Current: 2 mA
Pin Count: 20
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,993

Stock:
1,993 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1993 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.34 $3.34
$2.49 $24.90
$2.28 $57.00
$2.04 $204.00
$1.93 $482.50
$1.90 $950.00
$1.79 $1,790.00
Full Reel (Order in multiples of 2000)
$1.76 $3,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩