TLV2401CDBVR

Texas Instruments
595-TLV2401CDBVR
TLV2401CDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single MicroPwr RRIO A 595-TLV2401CDBVT A 595-TLV2401CDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5.5 kHz
2.5 mV/us
1.2 mV
300 pA
16 V
2.5 V
900 nA
200 uA
120 dB
500 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
8 fA
TLV2401
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Rail-to-Rail
Pd - Power Dissipation: 385 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 120 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV240x/TLV240x-Q1 Ultra-Low Power Op Amps

Texas Instruments TLV240x/TLV240x-Q1 Ultra-Low Power Operational Amplifiers (Op Amps) are a family of high-voltage (16V) nano power op amps. The TLV240x/TLV240x-Q1 has an impressively low quiescent current of just 880nA (typical) and is ideal for battery-powered or "always-on" applications, such as electric vehicle monitoring and protection applications. The reverse battery protection guards the amplifier against an overcurrent due to improper battery installation. For harsh environments, the inputs can be taken 5V above the positive supply rail without damage to the device.

In Stock: 1,298

Stock:
1,298 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.73 $1.73
$1.27 $12.70
$1.16 $29.00
$1.03 $103.00
$0.968 $242.00
$0.93 $465.00
$0.926 $926.00
Full Reel (Order in multiples of 3000)
$0.85 $2,550.00
$0.834 $5,004.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.51
Min:
1

Similar Product

Texas Instruments TLV2401CDBVT
Texas Instruments
Operational Amplifiers - Op Amps Single MicroPwr RRIO A 595-TLV2401CDBVR A 595-TLV2401CDBVR