TLV2702IDGKG4

Texas Instruments
595-TLV2702IDGKG4
TLV2702IDGKG4

Mfr.:

Description:
Special Purpose Amplifiers Op Amp (1) + Push-Pu ll Comparator ALT 5 ALT 595-TLV2702IDGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
TLV2702
Op Amp, Comparator
2 Channel
5.5 kHz
0.0025 V/us
88 dB
10 mA
250 pA
5 mV
16 V
2.5 V
1.4 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Input Voltage Range - Max: 21 V
Input Voltage Range - Min: - 100 mV
Ios - Input Offset Current: 250 pA
Output Type: Rail-to-Rail
Product Type: Special Purpose Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.06 $6.06
$4.64 $46.40
$4.29 $107.25
$3.90 $312.00
$3.72 $892.80
$3.61 $2,021.60
$3.56 $3,702.40
$3.52 $9,011.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.06
Min:
1

Similar Product

Texas Instruments TLV2702IDGK
Texas Instruments
Special Purpose Amplifiers Op Amp (1) + Push-Pu ll Comparator