TLV27L2CDGK

Texas Instruments
595-TLV27L2CDGK
TLV27L2CDGK

Mfr.:

Description:
Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp A 59 A 595-TLV27L2CDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
5 mV
60 pA
8 V, 16 V
1.35 V, 2.7 V
400 uA
86 dB
VSSOP-8
SMD/SMT
- 40 C
+ 125 C
0.0006 pA
TLV27L2
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Voltage Gain dB: 100 dB
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV27Lx/TLV27Lx-Q1 Single-Supply Op Amps

Texas Instruments TLV27Lx/TLV27Lx-Q1 Single-Supply Operational Amplifiers provide rail-to-rail output capability. The TLV27Lx/TLV27Lx-Q1 takes the minimum operating supply voltage to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV27Lx/TLV27Lx-Q1 also provides 160kHz bandwidth from only 7µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) two rechargeable cells. The rail-to-rail outputs make the TLV27Lx/TLV27Lx-Q1 good upgrades for the TLC27Lx/TLV27Lx-Q1 family, offering more bandwidth at a lower quiescent current. The TLV27Lx/TLV27Lx-Q1 offset voltage is equal to that of the TLC27LxA variant. The cost-effectiveness makes them an excellent alternative to the TLC/V225x, where offset and noise are not premium importance. The Texas Instruments TLV27Lx-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 720   Multiples: 80
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.55 $1,116.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.36
Min:
1

Similar Product

Texas Instruments TLV27L2CDGKR
Texas Instruments
Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp A 59 A 595-TLV27L2CDGK