TLV2888DSGR

Texas Instruments
595-TLV2888DSGR
TLV2888DSGR

Mfr.:

Description:
Precision Amplifiers Dual, 36V, 14MHz, zero-drift, mux-friendly CMOS precision operational amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
14 MHz
40 V/us
3 uV
350 pA
36 V
4.5 V
1.5 mA
140 dB
7.6 nV/sqrt Hz
WSON-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Input Type: CMOS
Ios - Input Offset Current: 600 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 150 dB
Settling Time: 15 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Zero-Drift
THD plus Noise: 0.00012 %
Voltage Gain dB: 148 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLVx888 Zero-Drift Mux-Friendly Op Amps

Texas Instruments TLVx888 Zero-Drift Mux-Friendly Operational Amplifiers (Op Amps) are wide-bandwidth, low-noise, and zero-drift op amps. These op amps feature only 15µV of offset voltage (max.) and 0.1µV/°C of offset voltage drift (max.) over a wide temperature range. The TLVx888 features a very fast settling time partly due to the wide gain bandwidth and very high slew rate. The proprietary MUX-friendly input architecture further enhances the settling time in multichannel systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2027/02/25
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.44 $1.44
$1.04 $10.40
$0.948 $23.70
$0.839 $83.90
$0.785 $196.25
$0.754 $377.00
$0.739 $739.00
Full Reel (Order in multiples of 3000)
$0.692 $2,076.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩