TLV320ADC3100IRGET

Texas Instruments
595-V320ADC3100IRGET
TLV320ADC3100IRGET

Mfr.:

Description:
Audio A/D Converter ICs Low-power stereo ana log-to-digital conv A 595-V320ADC3100IRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
96 kHz
24 bit
VQFN-24
2 Input
1.65 V
3.6 V
TLV320ADC3100
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 92 dB
Factory Pack Quantity: 250
Subcategory: Audio ICs
THD plus Noise: 0.003 %
Type: Stereo
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV320ADC3100 Stereo Analog-to-Digital Converter

Texas Instruments TLV320ADC3100 Stereo Analog-to-Digital Converter (ADC) is a low-power, stereo audio analog-to-digital converter (ADC) supporting sampling rates from 8kHz to 96kHz. These ADCs come with an integrated programmable-gain amplifier (PGA), providing up to 40dB analog gain or automatic gain control (AGC). Front-end input coarse attenuation of 0dB, –6dB, or off is also provided. The inputs are programmable in a combination of single-ended or fully differential configurations. Extensive register-based power control is available via an I2C interface, enabling mono or stereo recording. The TLV320ADC3100 integrates programmable channel gain, digital volume control, a phase-locked loop (PLL), programmable bi-quad filters, and low-latency filter modes. Pre-programmed built-in processing blocks (PRBs) that can be chosen based on the specific application needs, allows optimization of performance and power. Low power consumption and flexibility make the Texas Instruments TLV320ADC3100 ideal for battery-powered portable equipment.

In Stock: 310

Stock:
310 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.42 $3.42
$2.84 $28.40
$2.67 $66.75
$2.54 $254.00
Full Reel (Order in multiples of 250)
$2.47 $617.50
$2.43 $2,430.00
$2.40 $6,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.20
Min:
1

Similar Product

Texas Instruments TLV320ADC3100IRGER
Texas Instruments
Audio A/D Converter ICs Low-power stereo ana log-to-digital conv A 595-V320ADC3100IRGET