TLV320ADC5140IRTWR

Texas Instruments
595-V320ADC5140IRTWR
TLV320ADC5140IRTWR

Mfr.:

Description:
Audio A/D Converter ICs Quad-channel 768-kHz Burr-Brown audio a A 595-V320ADC5140IRTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
768 kHz
WQFN-24
1.7 V
3.6 V
TLV320ADC5140
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 119 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 98 dB
Type: Burr-Brown
Unit Weight: 49.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV320ADCx140 Audio Analog-to-Digital Converter

Texas Instruments TLV320ADCx140 4-ch, 768kHz Audio Analog-to-Digital Converter (ADC) supports simultaneous sampling of up to four analog or eight digital channels for the pulse density modulation (PDM) microphone input. The TLV320ADCx140 supports line and microphone inputs, allowing for single-ended and differential input configurations.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
6,000
Expected 2026/12/17
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.66 $5.66
$4.33 $43.30
$4.00 $100.00
$3.58 $358.00
$3.48 $870.00
Full Reel (Order in multiples of 3000)
$3.16 $9,480.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.01
Min:
1

Similar Product

Texas Instruments TLV320ADC5140IRTWT
Texas Instruments
Audio A/D Converter ICs Quad-channel 768-kHz Burr-Brown audio a A 595-V320ADC5140IRTWR