TLV320ADC6120IRTER

Texas Instruments
595-V320ADC6120IRTER
TLV320ADC6120IRTER

Mfr.:

Description:
Analog to Digital Converters - ADC Stereo-channel 768- kHz Burr-Brown aud

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLV320ADC6120
SMD/SMT
WQFN-20
2 Channel
768 kS/s
122 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 9.5 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.75 V
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Tradename: Burr-Brown
Type: Audio ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV320ADC6120 768kHz Burr-Brown™ Audio ADC

Texas Instruments TLV320ADC6120 768kHz Burr-Brown™ Audio ADC offers high-performance and simultaneous sampling of up to two analog channels or four digital channels for the pulse density modulation (PDM) microphone input. Supporting both line and microphone inputs, the ADC allows for both single-ended and differential input configurations.

In Stock: 2,621

Stock:
2,621 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.63 $4.63
$3.52 $35.20
$3.24 $81.00
$2.93 $293.00
$2.78 $695.00
$2.62 $2,620.00
Full Reel (Order in multiples of 3000)
$2.48 $7,440.00
6,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩