TLV320AIC1103PBS

Texas Instruments
595-TLV320AIC1103PBS
TLV320AIC1103PBS

Mfr.:

Description:
Interface - CODECs Prog PCM w/Microphn Amps & Speaker Drvr A 595-TLV320AIC1103PSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Mono
15 bit
8 kHz
Serial (I2C)
1 ADC
1 DAC
3.3 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Tray
Brand: Texas Instruments
Development Kit: TLV320AIC1103EVM
Height: 1 mm
Length: 5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.3 V
Output Power: 16 mW
Product Type: CODECs
Series: TLV320AIC1103
Factory Pack Quantity: 250
Subcategory: Interface ICs
Width: 5 mm
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.94 $13.94
$10.91 $109.10
$10.16 $254.00
$9.33 $933.00
$9.30 $2,325.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.96
Min:
1

Similar Product

Texas Instruments TLV320AIC1103PBSR
Texas Instruments
Interface - CODECs 18-Bit Univ Bus Trnc vr W/3-St Otpt A 59 A 595-TLV320AIC1103PBS