TLV320AIC1107PW

Texas Instruments
595-TLV320AIC1107PW
TLV320AIC1107PW

Mfr.:

Description:
Audio CODECs PCM w/Microphone Amp & Speaker Driver A A 595-TLV320AIC1107PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
PCM CODECs
Audio CODEC, Mono
13 bit
8 kHz
Serial
1 ADC
1 DAC
3.3 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
Development Kit: TLV320AIC1107EVM
Height: 1.15 mm
Length: 6.5 mm
Operating Supply Current: 7 mA
Operating Supply Voltage: 2.7 V to 3.3 V
Output Power: 13.5 mW
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: CODECs
Series: TLV320AIC1107
Factory Pack Quantity: 70
Subcategory: Interface ICs
Width: 4.4 mm
Unit Weight: 78.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.54 $21.54
$17.07 $170.70
$15.97 $399.25
$14.74 $1,031.80
$14.05 $3,934.00
$13.80 $7,728.00