TLV320AIC14KIDBTG4

Texas Instruments
595-TLV320AIC14KIDG4
TLV320AIC14KIDBTG4

Mfr.:

Description:
Interface - CODECs SINGLE CHANNEL CODEC A 595-TLV320AIC14KI A 595-TLV320AIC14KIDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
16 bit
26 kHz
Serial (I2C, I2S)
1 ADC
1 DAC
1.95 V, 3.6 V
1.65 V, 2.7 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-30
Tube
Brand: Texas Instruments
Height: 1.15 mm
Length: 7.8 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Output Power: 11.2 mW
Product Type: CODECs
Series: TLV320AIC14K
SNR - Signal to Noise Ratio: 92 dB
Factory Pack Quantity: 60
Subcategory: Interface ICs
THD plus Noise: - 87 dB ADC/- 82 dB DAC
Width: 4.4 mm
Unit Weight: 97.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.44 $6.44
$4.93 $49.30
$4.56 $114.00
$4.14 $496.80
$3.95 $1,185.00
$3.83 $2,068.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.91
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.90
Min:
1

Similar Product

Texas Instruments TLV320AIC14KIDBT
Texas Instruments
Interface - CODECs Low Power Mono Voice Codec A 595-TLV320A A 595-TLV320AIC14KIBTR