TLV320AIC20CPFB

Texas Instruments
595-TLV320AIC20CPFB
TLV320AIC20CPFB

Mfr.:

Description:
Interface - CODECs Low Power Dual Chann el

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
16 bit
26 kHz
Serial (I2C, S2C)
2 ADC
2 DAC
1.95 V, 3.6 V
1.65 V, 2.7 V
0 C
+ 70 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Height: 1 mm
Length: 7 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Output Power: 30 mW
Peak Solder Temperature: + 260 C
Pin Count: 48
Product Type: CODECs
Series: TLV320AIC20
SNR - Signal to Noise Ratio: 84 dB ADC/92 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: 83 dB ADC/70 dB DAC
Width: 7 mm
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.95 $5,237.50