TLV320AIC24KIPFBR

Texas Instruments
595-TLV320AIC24KFBR
TLV320AIC24KIPFBR

Mfr.:

Description:
Interface - CODECs 512 x 18 3.3-V Synch FIFO Memory A 595-T A 595-TLV320AIC24KIPFB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
16 bit
26 kHz
Serial (I2C, S2C)
1 ADC
2 DAC
1.95 V, 3.6 V
1.65 V, 2.7 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV320AIC24KEVM
Height: 1 mm
Length: 7 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Output Power: 20 mW
Peak Solder Temperature: + 260 C
Pin Count: 48
Product Type: CODECs
Series: TLV320AIC24K
SNR - Signal to Noise Ratio: 92 dB
Factory Pack Quantity: 1000
Subcategory: Interface ICs
THD plus Noise: 83 dB ADC/70 dB DAC
Width: 7 mm
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 615

Stock:
615
Can Dispatch Immediately
On Order:
2,000
Expected 2027/02/08
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.25 $8.25
$6.37 $63.70
$5.90 $147.50
$5.38 $538.00
$5.11 $1,277.50
Full Reel (Order in multiples of 1000)
$4.98 $4,980.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$10.70
Min:
1

Similar Product

Texas Instruments TLV320AIC24KIPFB
Texas Instruments
Interface - CODECs Stereo Low Pwr Voice Band Codec A 595-TL A 595-TLV320AIC24KFBR