TLV320AIC28IRGZR

Texas Instruments
595-TLV320AIC28IRGZR
TLV320AIC28IRGZR

Mfr.:

Description:
Interface - CODECs Lo-Pwr Stereo Codec A 595-TLV320AIC28IRG A 595-TLV320AIC28IRGZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
48 kHz
Serial (SPI)
1 ADC
2 DAC
3.6 V
1.1 V
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
Height: 0.9 mm
Length: 7 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Output Power: 400 mW
Product Type: CODECs
Series: TLV320AIC28
SNR - Signal to Noise Ratio: 90 dB ADC/95 dB DAC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
THD plus Noise: - 81 dB ADC/- 80 dB DAC
Width: 7 mm
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$7.23 $18,075.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$15.04
Min:
1

Similar Product

Texas Instruments TLV320AIC28IRGZ
Texas Instruments
Interface - CODECs Lo-Pwr Stereo Codec A 595-TLV320AIC28IRG A 595-TLV320AIC28IRGZR