TLV320AIC3107IYZFT

Texas Instruments
595-V320AIC3107IYZFT
TLV320AIC3107IYZFT

Mfr.:

Description:
Audio CODECs Low-Pwr Stereo CODEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-42
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV320AIC3107EVM-K
Height: 0.38 mm
Length: 3.25 mm
Operating Supply Voltage: 2.7 V to 3.6 V
Peak Solder Temperature: + 260 C
Pin Count: 42
Product Type: CODECs
Series: TLV320AIC3107
SNR - Signal to Noise Ratio: 92 dB ADC/96 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: - 88 dB ADC/- 94 dB DAC
Width: 3.75 mm
Unit Weight: 13.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV320AIC3107 Low-Power Stereo CODECs

Texas Instruments TLV320AIC3107 Low-Power Stereo CODECs incorporate a stereo headphone amplifier, mono class-D speaker driver, and multiple inputs/outputs programmable in single-ended or fully differential configurations. The TI TLV320AIC3107 includes an extensive register-based power control allowing stereo 48kHz DAC playback as low as 15mW from a 3.3V analog supply. These features make the TLV320AIC3107 ideal for portable battery-powered audio and telephony applications.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 77 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.83 $7.83
$6.06 $60.60
$5.61 $140.25
$5.12 $512.00
Full Reel (Order in multiples of 250)
$4.65 $1,162.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.97
Min:
1