TLV320AIC3253IRGET

Texas Instruments
595-V320AIC3253IRGET
TLV320AIC3253IRGET

Mfr.:

Description:
Interface - CODECs Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320AIC3253IRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
32 bit
48 kHz
Serial (I2C, SPI)
2 ADC
2 DAC
1.95 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV320AIC3253EVM-K
Moisture Sensitive: Yes
Operating Supply Voltage: 1.65 V to 1.95 V
Pin Count: 24
Product Type: CODECs
Series: TLV320AIC3253
SNR - Signal to Noise Ratio: 100 dB
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: - 80 dB DAC
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV320AIC3253 Ultra Low Power CODEC

The Texas Instruments TLV320AIC3253 ultra low power stereo audio CODEC with embedded miniDSP is a flexible, low-power, low-voltage device with digital microphone inputs and programmable outputs, PowerTune™ capabilities, fully programmable miniDSP, fixed predefined and parameterizable signal processing blocks, integrated PLL, integrated LDO, and flexible digital interfaces. The TI TLV320AIC3253 stereo audio CODEC features 100dB SNR, 4.1mW stereo 48ksps playback, and extensive signal processing options. The TI TLV320AIC3253 is ideal for mobile handset, communication, and portable computing applications.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.77 $9.77
$7.61 $76.10
$7.05 $176.25
$6.47 $647.00
Full Reel (Order in multiples of 250)
$6.13 $1,532.50
$6.00 $3,000.00
$5.86 $5,860.00
$5.54 $13,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩