TLV320AIC3268IRGCT

Texas Instruments
595-V320AIC3268IRGCT
TLV320AIC3268IRGCT

Mfr.:

Description:
Interface - CODECs Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320AIC3268IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
32 bit
Serial (I2C, SPI)
2 ADC
2 DAC
1.95 V
1.5 V
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.5 V to 1.95 V
Output Power: 2 W
Pin Count: 64
Product Type: CODECs
Series: TLV320AIC3268
SNR - Signal to Noise Ratio: 95 dB ADC/105 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: - 89 dB ADC/- 93 dB DAC
Unit Weight: 227.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV320AIC3268 Ultra-Low Power Stereo Audio Codecs

Texas Instruments TLV320AIC3268 Ultra-Low Power Stereo Audio Codecs integrate an audio system with multiple digital and analog audio streams as sources, and multple output devices such as high-powered audio amplifiers. The integrated miniDSP allows users to differentiate their products by enabling customization of signal processing on the audio streams. The low power consumption of this device is ideal for systems that are battery operated or that operate in a constrained power consumption environment. The AIC3268 is an integrated, low-power, low-voltage stereo audio codec and also features four digital microphone inputs, plus programmable outputs, predefined and parameterizable signal processing blocks and an integrated PLL. Extensive register-based control of power, input and output channel configuration, gains, effects, terminal-multiplexing and clocks are included, allowing the device to be precisely targeted to its application.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$14.61 $14.61
$11.53 $115.30
$10.75 $268.75
$9.90 $990.00
Full Reel (Order in multiples of 250)
$9.49 $2,372.50
$9.13 $4,565.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩