TLV341AIDBVR

Texas Instruments
595-TLV341AIDBVR
TLV341AIDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-Voltage R-To-R O utput CMOS A 595-TL A 595-TLV341AIDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.2 MHz
900 mV/us
1.25 mV
200 pA
5.5 V
1.5 V
75 uA
115 mA
90 dB
33 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
1 fA
TLV341A
Reel
Cut Tape
MouseReel
Amplifier Type: Low Voltage Amplifier
Brand: Texas Instruments
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 1.5 V to 5.5 V
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 110 dB
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV34xx Low Voltage Rail-to-Rail Output Op Amps

Texas Instruments TLV34xx Low Voltage Rail-to-Rail Output CMOS Operational Amplifiers (Op Amps) with low-power, low-voltage, and rail-to-rail output swing capabilities. The PMOS input stage offers an offset voltage of 0.3mV (typ.) and an ultra-low input bias current of 1pA (typ.). The A grade (TLV34xA) has a low offset voltage of 1.25mV (max.) at 25°C for applications requiring excellent DC precision. These single-supply amplifiers are designed specifically for ultra-low-voltage (1.5V to 5V) operation, with a common-mode input voltage range that typically extends from –0.2V to 0.5V from the positive supply rail.

In Stock: 3,476

Stock:
3,476 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.26 $1.26
$0.913 $9.13
$0.827 $20.68
$0.732 $73.20
$0.686 $171.50
$0.658 $329.00
$0.637 $637.00
Full Reel (Order in multiples of 3000)
$0.607 $1,821.00
$0.593 $3,558.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.45
Min:
1

Similar Product

Texas Instruments TLV341AIDBVT
Texas Instruments
Operational Amplifiers - Op Amps Low-Voltage R-To-R Output CMOS
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.