TLV3802EVM

Texas Instruments
595-TLV3802EVM
TLV3802EVM

Mfr.:

Description:
Amplifier IC Development Tools EVM FOR TLV3802 COMP ARATOR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Comparator
TLV3802
2.7 V to 5.25 V
Brand: Texas Instruments
Description/Function: Evaluation Board Designed to Evaluate the High-Speed Dual Channel Comparator
For Use With: High-Speed Dual Channel Comparator
Product Type: Amplifier IC Development Tools
Series: TLV3802
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV3802EVM Evaluation Module

Texas Instruments TLV3802EVM Evaluation Module was developed to demonstrate the high-speed dual-channel TLV3802 comparator. The TI TLV3802EVM has layout options intended to evaluate timing performance with different measurement tools simply. The output of the TLV3802 is created for low-voltage differential signals (LVDS), which deliver high-speed signals to interconnect devices such as FPGAs with minimal power dissipation.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$273.05 $273.05