TLV4888DR

Texas Instruments
595-TLV4888DR
TLV4888DR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 36V 14MHz ze ro -drift mux-friend

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
14 MHz
40 V/us
36 V
4.5 V
118 dB
7.6 nV/sqrt Hz
SOIC-14
SMD/SMT
- 40 C
+ 125 C
175 fA
TLV4888
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Ios - Input Offset Current: 600 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Product: Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 0.03 uV/V
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00012 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLVx888 Zero-Drift Mux-Friendly Op Amps

Texas Instruments TLVx888 Zero-Drift Mux-Friendly Operational Amplifiers (Op Amps) are wide-bandwidth, low-noise, and zero-drift op amps. These op amps feature only 15µV of offset voltage (max.) and 0.1µV/°C of offset voltage drift (max.) over a wide temperature range. The TLVx888 features a very fast settling time partly due to the wide gain bandwidth and very high slew rate. The proprietary MUX-friendly input architecture further enhances the settling time in multichannel systems.

In Stock: 267

Stock:
267
Can Dispatch Immediately
On Order:
3,000
Expected 2026/11/12
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.04 $2.04
$1.50 $15.00
$1.37 $34.25
$1.22 $122.00
$1.15 $287.50
$1.11 $555.00
$1.09 $1,090.00
Full Reel (Order in multiples of 3000)
$1.02 $3,060.00
$1.00 $6,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩