TLV522DGKT

Texas Instruments
595-TLV522DGKT
TLV522DGKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 8-kHz ult ra-low quiescent A A 595-TLV522DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
8 kHz
3.7 mV/us
4 mV
1 pA
5.5 V
1.7 V
50 nA
5 mA
90 dB
300 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV522
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifiers
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TLV522 500nA Dual Nanopower Operational Amplifier

Texas Instruments TLV522 500nA Dual Nanopower Operational Amplifier offers optimum price performance in the nano power family of operational amplifiers. The TLV522 provides 8kHz of gain bandwidth from 500nA of quiescent current. This makes it well suited for battery-powered applications found in building automation and remote sensing nodes. The CMOS input stage enables very low IBIAS, reducing errors commonly introduced in Megaohm feedback resistance topologies such as high impedance photodiode and charge sense applications. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from sources like mobile phones, WiFi, radio transmitters and RFID readers. The TLV522 is offered in the 8-pin VSSOP (MSOP) package, and operates from –40°C to 125°C.
Learn more

In Stock: 98

Stock:
98
Can Dispatch Immediately
On Order:
750
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.70 $1.70
$1.26 $12.60
$1.13 $28.25
$1.01 $101.00
Full Reel (Order in multiples of 250)
$0.871 $217.75
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.21
Min:
1

Similar Product

Texas Instruments TLV522DGKR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 8-kHz ult ra-low quiescent A A 595-TLV522DGKT