TLV61047EVM-038

Texas Instruments
595-TLV61047EVM-038
TLV61047EVM-038

Mfr.:

Description:
Power Management IC Development Tools TLV61047 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 9 V
12 V
TLV61047
TLV61047-038-EVM
Brand: Texas Instruments
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV61047EVM-038 Converter Evaluation Module

Texas Instruments TLV61047EVM-038 Converter Evaluation Module (EVM) is used to evaluate the TLV61047. The TLV61047 is a high-voltage, non-synchronous boost converter with high efficiency and a small 2.9mm × 1.6mm SOT-23 package. Its input voltage range is 2.6V to 20V, and the output voltage covers up to 28V with 2.2A peak switching current capability. The Texas Instruments TLV61047EVM-038 is designed for 3V to 9V input voltage and 12V output voltage applications. The feedback divider can be modified for other application conditions.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.71 $76.71