TLV61225DCKR

Texas Instruments
595-TLV61225DCKR
TLV61225DCKR

Mfr.:

Description:
Switching Voltage Regulators Single Cell High Eff Step-Up Converter A A 595-TLV61225DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SC-70-6
Boost
3.3 V
400 mA
1 Output
5.5 uA
2 MHz
- 40 C
+ 85 C
TLV61225
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 0.5 %
Operating Supply Current: 5 uA
Pin Count: 6
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,223

Stock:
2,223 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.35 $1.35
$0.976 $9.76
$0.883 $22.08
$0.78 $78.00
$0.732 $183.00
$0.702 $351.00
$0.671 $671.00
Full Reel (Order in multiples of 3000)
$0.651 $1,953.00
$0.635 $3,810.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.57
Min:
1

Similar Product

Texas Instruments TLV61225DCKT
Texas Instruments
Switching Voltage Regulators Single Cell High Eff Step-Up Converter A A 595-TLV61225DCKR