TLV62085RLTT

Texas Instruments
595-TLV62085RLTT
TLV62085RLTT

Mfr.:

Description:
Switching Voltage Regulators Datasheet spin of TP S62085 A 595-TLV620 A 595-TLV62085RLTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-HR-7
Buck
800 mV to 6 V
3 A
1 Output
17 uA
2.4 MHz
- 40 C
+ 125 C
TLV62085
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 6 V
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Step Down Converter
Unit Weight: 8.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV62085 Synchronous Step-Down Converter

Texas Instruments TLV62085 Synchronous Step-Down Converter is a high-frequency synchronous step-down converter optimized for small solution size and high efficiency. With an input voltage range of 2.5V to 6.0V, common battery technologies are supported. The device focuses on high-efficiency step-down conversion over a wide output current range. At medium to heavy loads, the converter operates in PWM mode. The converter  automatically enters Power Save Mode operation at light load to maintain high efficiency over the entire load current range. With its DCS-Control architecture, excellent load transient performance and output voltage regulation accuracy are achieved.

In Stock: 1,767

Stock:
1,767 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.36 $2.36
$1.76 $17.60
$1.60 $40.00
$1.43 $143.00
Full Reel (Order in multiples of 250)
$1.34 $335.00
$1.27 $635.00
$1.23 $1,230.00
$1.21 $3,025.00
$1.17 $5,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.94
Min:
1

Similar Product

Texas Instruments TLV62085RLTR
Texas Instruments
Switching Voltage Regulators Datasheet spin of TP S62085 A 595-TLV620 A 595-TLV62085RLTT