TLV62095RGTR

Texas Instruments
595-TLV62095RGTR
TLV62095RGTR

Mfr.:

Description:
Voltage Regulators - Switching Regulators 4A Synchronous Step Down Converter with A 595-TLV62095RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
800 mV to 5.5 V
4 A
1 Output
20 uA
1.4 MHz
- 40 C
+ 125 C
TLV62095
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V
Load Regulation: 0.04 % / A
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Pin Count: 16
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV62095 High-Efficiency Step-Down Converter

Texas Instruments TLV62095 High-Efficiency Step-Down Converter is a high frequency synchronous step-down converter optimized for small solution size and high efficiency. These features make this converter ideal for battery-powered applications. The converter operates in PWM mode with a nominal switching frequency of 1.4MHz to maximize efficiency. The device automatically enters Power Save Mode operation at light load currents. When used in distributed power supplies and point of load regulation, the device allows voltage tracking to other voltage rails. The Texas Instruments TLV62095 also tolerates output capacitors ranging from 10µF to 150µF and beyond. By using the DCS-Control™ topology, the device achieves excellent load transient performance and accurate output voltage regulation.

In Stock: 4,966

Stock:
4,966 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.99 $1.99
$1.47 $14.70
$1.34 $33.50
$1.20 $120.00
$1.13 $282.50
$1.09 $545.00
Full Reel (Order in multiples of 3000)
$1.01 $3,030.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.63
Min:
1

Similar Product

Texas Instruments TLV62095RGTT
Texas Instruments
Switching Voltage Regulators 4A Synchronous Step Down Converter with A 595-TLV62095RGTR