TLV62130RGTR

Texas Instruments
595-TLV62130RGTR
TLV62130RGTR

Mfr.:

Description:
Switching Voltage Regulators 4-17V 3A Step-Down C onverter A 595-TLV6 A 595-TLV62130RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
900 mV to 5 V
3 A
1 Output
19 uA
2.5 MHz
- 40 C
+ 85 C
TLV62130
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV62130EVM-505
Load Regulation: 0.05 %/A
Moisture Sensitive: Yes
Operating Supply Current: 19 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Buck
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11,897
Expected 2027/02/25
42,000
15,000
Expected 2027/03/11
27,000
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.80 $1.80
$1.33 $13.30
$1.21 $30.25
$1.08 $108.00
$1.01 $252.50
$0.972 $486.00
$0.969 $969.00
Full Reel (Order in multiples of 3000)
$0.902 $2,706.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩