TLV62568PDDCR

Texas Instruments
595-TLV62568PDDCR
TLV62568PDDCR

Mfr.:

Description:
Switching Voltage Regulators 2.5V-5.5V input 1A h igh efficiency step A 595-TLV62568PDDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
600 mV to 5.5 V
1 A
1 Output
35 uA
1.5 MHz
- 40 C
+ 125 C
TLV62568
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV62568EVM-789, TLV62568PEVM-884
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Efficiency Synchronous Buck Converter
Unit Weight: 9.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV62568A/TLV62569A Step-Down Buck Converters

Texas Instruments TLV62568A/TLV62569A Step-Down Buck Converters are synchronous step-down buck DC-DC converters optimized for high efficiency and compact solution size. The device integrates switches capable of delivering an output current up to 2A. At the whole load range, the device operates in pulse width modulation (PWM) mode with 1.5MHz switching frequency. In shutdown, the current consumption is reduced to less than 2µA. An internal soft start circuit limits the inrush current during startup. Other features like overcurrent protection, thermal shutdown protection and power good are built-in.

In Stock: 10,227

Stock:
10,227 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.28 $0.28
$0.191 $1.91
$0.169 $4.23
$0.145 $14.50
$0.134 $33.50
$0.127 $63.50
$0.121 $121.00
Full Reel (Order in multiples of 3000)
$0.117 $351.00
$0.113 $678.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.04
Min:
1

Similar Product

Texas Instruments TLV62568PDDCT
Texas Instruments
Switching Voltage Regulators 2.5V-5.5V input 1A h igh efficiency step A 595-TLV62568PDDCR