TLV62569PDRLR

Texas Instruments
595-TLV62569PDRLR
TLV62569PDRLR

Mfr.:

Description:
Switching Voltage Regulators 2.5V-5.5V input 2-A high efficiency ste A 595-TLV62569PDRLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 5.5 V
2 A
1 Output
35 uA
1.5 MHz
- 40 C
+ 125 C
TLV62569
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV62569PEVM-860
Input Voltage: 2.5 V to 5.5 V
Peak Solder Temperature: + 260 C
Pin Count: 6
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Buck Converter
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV62569 Step-Down Buck Converters

Texas Instruments TLV62569 Step-Down Buck Converters are synchronous step-down buck DC-DC converters optimized for high efficiency and compact solution size. The device integrates switches capable of delivering an output current up to 2A. The device operates in pulse width modulation (PWM) mode at medium to heavy loads with a 1.5MHz switching frequency. The device automatically enters Power Save Mode (PSM) at light load to maintain high efficiency over the entire load current range. In a shutdown, the current consumption is reduced to less than 2µA. The Texas Instruments TLV62569 provides an adjustable output voltage via an external resistor divider. An internal soft-start circuit limits the inrush current during startup. Other features like over current protection, thermal shutdown protection, and Power Good are built-in.

In Stock: 8,981

Stock:
8,981 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.27 $0.27
$0.18 $1.80
$0.159 $3.98
$0.136 $13.60
$0.126 $31.50
$0.117 $58.50
$0.112 $112.00
Full Reel (Order in multiples of 3000)
$0.105 $315.00
$0.099 $594.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.21
Min:
1

Similar Product

Texas Instruments TLV62569PDRLT
Texas Instruments
Switching Voltage Regulators 2.5V-5.5V input 2-A high efficiency ste A 595-TLV62569PDRLR