TLV70029DSET

Texas Instruments
595-TLV70029DSET
TLV70029DSET

Mfr.:

Description:
LDO Voltage Regulators 200mALow IQ LDO Regu lator A 595-TLV7002 A 595-TLV70029DSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
2.9 V
200 mA
1 Output
Positive
31 uA
Fixed
- 40 C
+ 125 C
175 mV
TLV700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 175 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Operating Supply Current: 30 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Pin Count: 6
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low IQ Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Dropout Linear Regulators: TLV700x

The Texas Instruments TLV700x series of low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. TI TLV700x LDO linear regulators are designed for power-sensitive applications and feature a precision bandgap and error amplifier that provides overall 2% accuracy. These TI LDO linear regulators offer low output noise, very high PSRR, and low dropout voltage and are ideal for battery-operated handheld equipment.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.16 $1.16
$0.84 $8.40
$0.759 $18.98
$0.671 $67.10
Full Reel (Order in multiples of 250)
$0.648 $162.00
$0.615 $307.50
$0.59 $590.00
$0.563 $1,407.50
$0.559 $2,795.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.55
Min:
1

Similar Product

Texas Instruments TLV70029DSER
Texas Instruments
LDO Voltage Regulators 200mALow IQ LDO Regu lator A 595-TLV7002 A 595-TLV70029DSET