TLV70033DCKRG4

Texas Instruments
595-TLV70033DCKRG4
TLV70033DCKRG4

Mfr.:

Description:
LDO Voltage Regulators 200-mA high-PSRR l o w-IQ low-dropout v

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-70-5
3.3 V
200 mA
1 Output
Positive
31 uA
68 dB
Fixed
- 40 C
+ 125 C
175 mV
TLV70033DCKRG4
Reel
Cut Tape
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Pin Count: 5
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TLV700/TLV700-Q1 LDO Linear Regulators

Texas Instruments TLV700/TLV700-Q1 Low-Dropout (LDO) Linear Regulators are low quiescent current devices with excellent load and line transient performance. These LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provide an overall 2% accuracy. Low output noise, low dropout voltage, and very high power-supply rejection ratio (PSRR) make these devices ideal for most battery-operated handheld equipment. All device versions have current limits and thermal shutdown for safety.

In Stock: 4,501

Stock:
4,501 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.53 $0.53
$0.364 $3.64
$0.326 $8.15
$0.283 $28.30
$0.262 $65.50
$0.254 $127.00
Full Reel (Order in multiples of 3000)
$0.214 $642.00