TLV70215DBVT

Texas Instruments
595-TLV70215DBVT
TLV70215DBVT

Mfr.:

Description:
LDO Voltage Regulators 300mA Lo IQ LDO Reg A 595-TLV70215DBVR A A 595-TLV70215DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.5 V
300 mA
1 Output
Positive
35 uA
68 dB
Fixed
- 40 C
+ 125 C
220 mV
TLV702
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 375 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Output Voltage Range: 1.2 V to 4.8 V
Pin Count: 5
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current Low Dropout Linear Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV702xx/TLV702xx-Q1 Low-IQ Low-Dropout Regulators

Texas Instruments TLV702xx/TLV702xx-Q1 300mA Low-IQ, Low-Dropout Regulators (LDOs) are low quiescent current devices with excellent line and load transient performance. These TI LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR), and low-dropout voltage make TLV702xx LDOs ideal for a wide selection of battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety. The TLV702xx-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.11 $1.11
$0.798 $7.98
$0.721 $18.03
$0.636 $63.60
Full Reel (Order in multiples of 250)
$0.595 $148.75
$0.584 $292.00
$0.573 $573.00
$0.561 $1,402.50
$0.552 $2,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.33
Min:
1

Similar Product

Texas Instruments TLV70215DBVR
Texas Instruments
LDO Voltage Regulators 300mA Lo IQ LDO Reg A 595-TLV70215DBVT A A 595-TLV70215DBVT