TLV70512YFPR

Texas Instruments
595-TLV70512YFPR
TLV70512YFPR

Mfr.:

Description:
LDO Voltage Regulators 200-mA high-PSRR l o w-IQ low-dropout v A 595-TLV70512YFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
1.2 V
200 mA
1 Output
Positive
35 uA
Fixed
- 40 C
+ 125 C
145 mV
TLV705
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 30 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low IQ Low Noise Low Dropout Regulators
Unit Weight: 0.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV705 Low-Noise Low-Dropout Regulators (LDO)

Texas Instruments TLV705 Low-Noise Low-Dropout Regulators (LDO) are low quiescent current devices with excellent line and load transient performance. These devices are designed for power-sensitive applications, with a precision band gap. A built-in error amplifier provides typical accuracy of 0.5%. Low output noise, very high power-supply rejection ratio (PSRR), and low dropout voltage make this series of LDOs ideal for a wide selection of battery-operated hand-held equipment. Each of these devices from Texas Instruments has a thermal shutdown and current limit for safety.

In Stock: 12,520

Stock:
12,520 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.59 $0.59
$0.414 $4.14
$0.371 $9.28
$0.323 $32.30
$0.30 $75.00
$0.287 $143.50
$0.276 $276.00
Full Reel (Order in multiples of 3000)
$0.23 $690.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.19
Min:
1

Similar Product

Texas Instruments TLV70512YFPT
Texas Instruments
LDO Voltage Regulators 200-mA high-PSRR l o w-IQ low-dropout v A 595-TLV70512YFPR