TLV7211AIDR

Texas Instruments
595-TLV7211AIDR
TLV7211AIDR

Mfr.:

Description:
Analog Comparators CMOS A 595-TLV7211AI D A 595-TLV7211AID A 595-TLV7211AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Push-Pull
4 us
General Purpose
2.7 V
15 V
7 uA
45 mA
5 mV
0.04 pA
- 40 C
+ 85 C
TLV7211A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV7211/TLV7211A CMOS Comparators

Texas Instruments TLV7211 and TLV7211A feature single, micropower CMOS comparators with rail-to-rail input and push-pull output. Micropower requirements from power supplies of 2.7V to 15V. Available in space-saving SC-70 (DCK) package; requires very low quiescent current. Ideal for space and weight-critical applications, as well as battery-powered devices. Texas Instruments TLV7211 and TLV7211A are supplied in 5mV and 15mB offset voltage grades.

In Stock: 2,027

Stock:
2,027 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.37 $1.37
$1.07 $10.70
$0.97 $24.25
$0.861 $86.10
$0.808 $202.00
$0.776 $388.00
$0.768 $768.00
Full Reel (Order in multiples of 2500)
$0.725 $1,812.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.87
Min:
1

Similar Product

Texas Instruments TLV7211AID
Texas Instruments
Analog Comparators CMOS A 595-TLV7211AI DR A 595-TLV7211AID A 595-TLV7211AIDR