TLV76728DRVT

Texas Instruments
595-TLV76728DRVT
TLV76728DRVT

Mfr.:

Description:
LDO Voltage Regulators Adjustable- and fixe d-output 1-A 16-V A A 595-TLV76728DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
2.8 V
1 A
1 Output
Positive
50 uA
46 dB
Fixed
- 40 C
+ 125 C
900 mV
TLV767
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.4 V
Line Regulation: 0.02 %/V
Load Regulation: 0.1 %/A
Moisture Sensitive: Yes
Pin Count: 6
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV767/TLV767-Q1 Positive Voltage Regulators

Texas Instruments TLV767/TLV767-Q1 Precision Positive Voltage Linear Regulators are wide input linear voltage regulators that support an input voltage range from 2.5V to 16V and up to 1A of load current. The adjustable version's output range is from 0.8V to 6.6V or up to 13.6V. Additionally, the TLV767/TLV767-Q1 has a 1% output accuracy that can meet the needs of low-voltage microcontrollers (MCUs) and processors.

TL1963A Low-Dropout Regulator

Texas Instruments TL1963A is a low drop-out (LDO) regulator optimized for a fast transient response. The TI TL1963A can supply 1.5A of output current with a dropout voltage of 340mV. The operating quiescent current of this Texas Instruments LDO regulator is 1mA, dropping to less than 1µA in shutdown. The quiescent current does not rise in dropout as it does with many other regulators.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.24 $1.24
$0.897 $8.97
$0.812 $20.30
$0.718 $71.80
Full Reel (Order in multiples of 250)
$0.672 $168.00
$0.633 $316.50
$0.625 $625.00
$0.60 $1,500.00
$0.594 $2,970.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.05
Min:
1

Similar Product

Texas Instruments TLV76728DRVR
Texas Instruments
LDO Voltage Regulators Adjustable- and fixe d-output 1-A 16-V A A 595-TLV76728DRVT