TLV841SADL01YBHR

Texas Instruments
595-TLV841SADL01YBHR
TLV841SADL01YBHR

Mfr.:

Description:
Supervisory Circuits Ultra-low-voltage na nopower supervisor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
BGA-4
505 mV
Active Low, Open Drain
No Manual Reset
No Watchdog
Backup
40 us
5.5 V
- 40 C
+ 125 C
0.5 %
TLV841
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 125 nA
Peak Solder Temperature: + 260 C
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 125 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 700 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV841 Nanopower Supervisor

Texas Instruments TLV841 Nanopower Supervisor is a precision voltage supervisor with ±0.5% threshold accuracy in an ultra-small DSBGA package. The TLV841 offers three pinout variants (S, M, C) to provide many unique options in its class's smaller than total solution size. Built-in hysteresis, along with fixed or programmable (TLV841C) reset delay, prevent false reset signals when monitoring a voltage rail or push-button signals. On active-low outputs of TLV841S, increasing the voltage threshold hysteresis can be achieved by adding an external resistor between the SENSE and RESET pins. TLV841, with its precision performance, low power consumption, and small compact form factor, offers an ideal solution for a wide range of battery-powered applications such as personal and consumer products.

In Stock: 4,330

Stock:
4,330 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.97 $0.97
$0.697 $6.97
$0.629 $15.73
$0.554 $55.40
$0.518 $129.50
$0.497 $248.50
$0.481 $481.00
Full Reel (Order in multiples of 3000)
$0.469 $1,407.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩