TLV886DR

Texas Instruments
595-TLV886DR
TLV886DR

Mfr.:

Description:
Precision Amplifiers Single, 36V, 5MHz, zero-drift, multiplexer-friendly CMOS precision operational amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
5.4 MHz
14 V/us
3 uV
250 pA
36 V
4.5 V
1.5 mA
140 dB
9.2 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Input Type: CMOS
Ios - Input Offset Current: 500 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 160 dB
Settling Time: 12 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Zero-Drift
THD plus Noise: 0.00012 %
Voltage Gain dB: 148 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV886 Low Power Operational Amplifier (Op Amp)

Texas Instruments TLV886 Low Power Operational Amplifier (Op Amp) is a low-noise, wide-bandwidth, zero-drift operational amplifier with mux-friendly inputs. This amplifier features a 3µV maximum offset voltage and 0.01µV/°C maximum offset voltage drift over a -40°C to +125°C wide temperature range. The TLV886 op-amp operates over a 4.5V to 36V supply voltage range and offers a low quiescent current of 570µA. This Op Amp combines precision offset and drift with excellent overall performance, making the device a great choice for a wide variety of precision applications. Protection features include thermal shutdown, latch-up protection, and phase reversal protection. The TLV886 Op Amp is available in industry-standard and micro-size packages to fit the most space-constrained applications. Typical applications include CRPS, analog input module, flow transmitter, pressure transmitter, merchant battery charger, and weigh scale.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2026/11/12
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.87 $0.87
$0.626 $6.26
$0.564 $14.10
$0.495 $49.50
$0.462 $115.50
$0.443 $221.50
$0.427 $427.00
Full Reel (Order in multiples of 3000)
$0.406 $1,218.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩